


PIC24HJ64GP202-I/MM | |
|---|---|
DigiKey Part Number | PIC24HJ64GP202-I/MM-ND |
Manufacturer | |
Manufacturer Product Number | PIC24HJ64GP202-I/MM |
Description | IC MCU 16BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ64GP202-I/MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN-S (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.78000 | ¥49.78 |
| 25 | ¥45.64720 | ¥1,141.18 |
| 100 | ¥41.51270 | ¥4,151.27 |

