PIC17C756AT-33/L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 154
Unit Price: ¥125.61000
Datasheet

Similar


Microchip Technology
In Stock: 1,383
Unit Price: ¥81.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥92.85748
Datasheet
PIC16LC923-04I/L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C756AT-33/L

DigiKey Part Number
PIC17C756AT-33/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC17C756AT-33/L
Description
IC MCU 8BIT 32KB OTP 68PLCC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C756AT-33/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
33MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
902 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥125.30707¥37,592.12
Manufacturers Standard Package