PIC16F628AT-I/ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 42
Unit Price: ¥26.30000
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F628AT-I/ML

DigiKey Part Number
PIC16F628AT-I/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F628AT-I/ML
Description
IC MCU 8BIT 3.5KB FLASH 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F628AT-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
224 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥30.87764¥49,404.22
Manufacturers Standard Package