
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC16F18857-E/SO | |
---|---|
DigiKey Part Number | PIC16F18857-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18857-E/SO |
Description | IC MCU 8BIT 56KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 24x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC16F18857 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Packaging | Packing Changes 10/Oct/2016 |
Errata | PIC16(L)F18857/18877 Family Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
405 | ¥13.31437 | ¥5,392.32 |
You May Also Be Interested InSee All
13 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 27 |