RF Transmitter FSK, OOK 418MHz, 433MHz, 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12LF1840T48AT-I/ST

DigiKey Part Number
PIC12LF1840T48AT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12LF1840T48AT-I/ST
Description
RF TX IC FSK 418/433MHZ 14TSSOP
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 418MHz, 433MHz, 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PIC12LF1840T48AT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
418MHz, 433MHz, 868MHz
Applications
General Purpose
Modulation or Protocol
FSK, OOK
Data Rate (Max)
100kbps
Power - Output
10dBm
Current - Transmitting
16.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
4kB Flash, 256B EEPROM, 256B SRAM
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types