
PIC12F519T-I/MS | |
|---|---|
DigiKey Part Number | PIC12F519T-I/MSTR-ND - Tape & Reel (TR) PIC12F519T-I/MSCT-ND - Cut Tape (CT) PIC12F519T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F519T-I/MS |
Description | IC MCU 8BIT 1.5KB FLASH 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F519T-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 41 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.43000 | ¥8.43 |
| 25 | ¥7.69040 | ¥192.26 |
| 100 | ¥6.94630 | ¥694.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.94634 | ¥17,365.85 |





