Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69220C-022419

DigiKey Part Number
150-PD69220C-022419-ND
Manufacturer
Manufacturer Product Number
PD69220C-022419
Description
IC POE PSE CTLR MCU 32LGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
48
Power - Max
45 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.63V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFLGA Exposed Pad
Supplier Device Package
32-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
25¥25.71800¥642.95
100¥24.80840¥2,480.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.