MSMLJ150AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥55.48805
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥55.48805
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥17.61395
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥2.48244
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥4.40111
Datasheet
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ150AE3

DigiKey Part Number
1086-8980-ND
Manufacturer
Manufacturer Product Number
MSMLJ150AE3
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
243V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ150AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥17.61395¥7,045.58