MSMBJSAC8.5E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥51.93220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥51.93221
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥21.08710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥85.75430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥152.90310
Datasheet
14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
DO-214AA, SMB

MSMBJSAC8.5E3

DigiKey Part Number
1086-8218-ND
Manufacturer
Manufacturer Product Number
MSMBJSAC8.5E3
Description
TVS DIODE 8.5VWM 14VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
14V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJSAC8.5E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
34A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥21.08710¥8,434.84