MSCDC300A120AG-(primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSCDC300A120AG-(primary)
MSCDC300A120AG-(secondary)

MSCDC300A120AG

DigiKey Part Number
150-MSCDC300A120AG-ND
Manufacturer
Manufacturer Product Number
MSCDC300A120AG
Description
DIODE MODULE SIC 1200V 300A SP6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 300A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
300A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 300 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1.2 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,342.74000¥2,342.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.