MPL360BT-I/SCB | ||
---|---|---|
DigiKey Part Number | MPL360BT-I/SCBTR-ND - Tape & Reel (TR) MPL360BT-I/SCBCT-ND - Cut Tape (CT) MPL360BT-I/SCBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPL360BT-I/SCB | |
Description | IC TELECOM INTERFACE 48QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 48-QFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Line Communication Modem (PLC) | |
Interface | SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
25 | ¥81.27240 | ¥2,031.81 |
100 | ¥78.19400 | ¥7,819.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥78.19403 | ¥312,776.12 |