
MPL360B-I/SCB | |
|---|---|
DigiKey Part Number | MPL360B-I/SCB-ND |
Manufacturer | |
Manufacturer Product Number | MPL360B-I/SCB |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Power Line Communication Modem (PLC) | |
Interface | SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 490 | ¥77.74100 | ¥38,093.09 |

