- RF Receiver AM 300MHz ~ 450MHz -108dBm 10kbps PCB, Surface Mount 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF218AYQS

DigiKey Part Number
576-2997-ND
Manufacturer
Manufacturer Product Number
MICRF218AYQS
Description
RF RCVR AM 300MHZ-450MHZ 16QSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- RF Receiver AM 300MHz ~ 450MHz -108dBm 10kbps PCB, Surface Mount 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MICRF218AYQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Frequency
300MHz ~ 450MHz
Sensitivity
-108dBm
Data Rate (Max)
10kbps
Modulation or Protocol
AM
Applications
ISM, Garage Door Openers, RKE
Current - Receiving
5.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.74000¥28.74
25¥26.34840¥658.71
100¥23.78210¥2,378.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.