MIC5246-2.6BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.05408
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.23373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.32356
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥3.03291
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥4.63092
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥2.83692
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥5.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥3.03291
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥4.96167
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5246-2.6BM5-TR

DigiKey Part Number
MIC5246-2.6BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5246-2.6BM5-TR
Description
IC REG LINEAR 2.6V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5246-2.6BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.51499¥10,544.97
6,000¥3.26022¥19,561.32
9,000¥3.20441¥28,839.69
Manufacturers Standard Package