MIC5203-3.8YM5-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC5203-3.8YM5-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC3490-1.8YM5-TR

DigiKey Part Number
MIC3490-1.8YM5-TR-ND - Tape & Reel (TR)
MIC3490-1.8YM5-CT-ND - Cut Tape (CT)
MIC3490-1.8YM5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3490-1.8YM5-TR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,157
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
25¥11.90800¥297.70
100¥11.47390¥1,147.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.47387¥34,421.61
Manufacturers Standard Package