MIC3003GML-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3003GML-TR

DigiKey Part Number
MIC3003GML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC3003GML-TR
Description
IC LASER CTRLR 10GBPS 3.6V 24MLF
Customer Reference
Detailed Description
Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3003GML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Controller (Fiber Optic)
Data Rate
10Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
2.3 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types