MIC2950-05BZ-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2,035
Unit Price: ¥11.25000
Datasheet

Similar


Texas Instruments
In Stock: 5,258
Unit Price: ¥8.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,330
Unit Price: ¥8.10000
Datasheet

Similar


Texas Instruments
In Stock: 6,337
Unit Price: ¥8.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,628
Unit Price: ¥9.26000
Datasheet

Similar


onsemi
In Stock: 1,176
Unit Price: ¥11.58000
Datasheet

Similar


onsemi
In Stock: 708
Unit Price: ¥12.16000
Datasheet

Similar


Texas Instruments
In Stock: 2,550
Unit Price: ¥27.12000
Datasheet
TO-92-3(StandardBody),TO-226_bentlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2950-05BZ-TR

DigiKey Part Number
MIC2950-05BZ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2950-05BZ-TR
Description
IC REG LIN POS ADJ 150MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2950-05BZ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
8 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.87904¥11,758.08
4,000¥5.58211¥22,328.44
Manufacturers Standard Package