Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950ACZ-5.0RAG

DigiKey Part Number
LP2950ACZ-5.0RAGOSTR-ND - Tape & Reel (TR)
LP2950ACZ-5.0RAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2950ACZ-5.0RAG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LP2950ACZ-5.0RAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.45V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05ABZ-APSTMicroelectronics2,102497-15783-1-ND¥3.23000Similar
L78L05ABZ-TRSTMicroelectronics21,363497-13127-1-ND¥3.06000Similar
LP2950-50LPRE3Texas Instruments3296-LP2950-50LPRE3CT-ND¥4.12000Similar
LP2950ACZ-5.0/LFT7Texas Instruments397296-LP2950ACZ-5.0/LFT7CT-ND¥8.60000Similar
LP2950CZ-5.0/LFT1Texas Instruments5,206296-LP2950CZ-5.0/LFT1CT-ND¥8.60000Similar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.24300¥42.43
25¥3.81080¥95.27
100¥3.33360¥333.36
250¥3.10656¥776.64
500¥2.96960¥1,484.80
1,000¥2.85662¥2,856.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.68329¥5,366.58
4,000¥2.60904¥10,436.16
Manufacturers Standard Package