


LP2950ACZ-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2950ACZ-5.0NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950ACZ-5.0G | onsemi | 5,593 | LP2950ACZ-5.0GOS-ND | ¥5.29000 | Similar |
| LP2950CZ-5.0G | onsemi | 1,615 | LP2950CZ-5.0GOS-ND | ¥5.38000 | Similar |
| LT1121IZ-5#PBF | Analog Devices Inc. | 427 | LT1121IZ-5#PBF-ND | ¥55.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.42760 | ¥160.69 |
| 100 | ¥5.67820 | ¥567.82 |
| 250 | ¥5.32124 | ¥1,330.31 |
| 500 | ¥5.10606 | ¥2,553.03 |
| 1,800 | ¥4.80326 | ¥8,645.87 |
| 3,600 | ¥4.67960 | ¥16,846.56 |
| 5,400 | ¥4.61767 | ¥24,935.42 |



