Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L05ABZ-TR

DigiKey Part Number
497-13127-2-ND - Tape & Reel (TR)
497-13127-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L78L05ABZ-TR
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L05ABZ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5.5 mA
Mfr
Current - Supply (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
30V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,363
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.10100¥21.01
25¥1.87240¥46.81
100¥1.61430¥161.43
250¥1.49192¥372.98
500¥1.41798¥708.99
1,000¥1.35719¥1,357.19
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.30720¥2,614.40
4,000¥1.26599¥5,063.96
6,000¥1.24537¥7,472.22
10,000¥1.22250¥12,225.00
14,000¥1.20914¥16,927.96
20,000¥1.19630¥23,926.00
Manufacturers Standard Package