Buzzers Transducer, Externally Driven Piezo 5 V 2kHz 70dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1420P02CT

DigiKey Part Number
445-2526-1-ND - Cut Tape (CT)
445-2526-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1420P02CT
Description
BUZZER PIEZO 5V 14MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2kHz 70dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1420P02CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
TDK
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
70dB @ 5V, 10cm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Port Location
Top
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
5 V
Size / Dimension
0.551" Dia (14.00mm)
Voltage Range
0 ~ 30V
Height - Seated (Max)
0.500" (12.70mm)
Frequency
2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.45200¥54.52
25¥4.95640¥123.91
50¥4.61260¥230.63
100¥4.29740¥429.74
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥4.12214¥1,442.75
700¥3.82670¥2,678.69
1,050¥3.66607¥3,849.37
1,750¥3.47534¥6,081.85
2,450¥3.35640¥8,223.18
3,500¥3.23581¥11,325.33
Manufacturers Standard Package