



PS1720P02 | |
|---|---|
DigiKey Part Number | 445-2527-ND |
Manufacturer | |
Manufacturer Product Number | PS1720P02 |
Description | BUZZER PIEZO 3V 17MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1720P02 Models |
Category | Technology Piezo |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.669" Dia (17.00mm) |
Voltage Range 0 ~ 30V | Height - Seated (Max) 0.327" (8.30mm) |
Frequency 2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥6.33000 | ¥63.30 |
| 25 | ¥5.68320 | ¥142.08 |
| 50 | ¥5.25000 | ¥262.50 |
| 100 | ¥4.85420 | ¥485.42 |
| 250 | ¥4.38760 | ¥1,096.90 |
| 500 | ¥4.07068 | ¥2,035.34 |
| 1,500 | ¥3.62435 | ¥5,436.53 |
| 6,000 | ¥3.14454 | ¥18,867.24 |










