New at DigiKey
Buzzers Transducer, Externally Driven Piezo 3 V 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST1240P02

DigiKey Part Number
445-PST1240P02TR-ND - Tape & Reel (TR)
445-PST1240P02CT-ND - Cut Tape (CT)
445-PST1240P02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PST1240P02
Description
BUZZER PIEZO 3V 12MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
TDK
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-10°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Peak-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Voltage Range
25V
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,918
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.49000¥9.49
10¥7.43100¥74.31
25¥6.75760¥168.94
50¥6.29380¥314.69
100¥5.86590¥586.59
250¥5.35164¥1,337.91
500¥5.06820¥2,534.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.02416¥5,024.16
2,000¥4.67612¥9,352.24
3,000¥4.48648¥13,459.44
5,000¥4.26096¥21,304.80
7,000¥4.14069¥28,984.83
Manufacturers Standard Package