



LP2950CZ-5.0RPG | |
|---|---|
DigiKey Part Number | LP2950CZ-5.0RPGOSCT-ND - Cut Tape (CT) LP2950CZ-5.0RPGOSTB-ND - Tape & Box (TB) |
Manufacturer | onsemi |
Manufacturer Product Number | LP2950CZ-5.0RPG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0RPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950-50LPRE3 | Texas Instruments | 3 | 296-LP2950-50LPRE3CT-ND | ¥4.12000 | Similar |
| LP2950CZ-5.0/LFT1 | Texas Instruments | 5,206 | 296-LP2950CZ-5.0/LFT1CT-ND | ¥8.60000 | Similar |
| LP2950CZ-5.0/LFT3 | Texas Instruments | 5,285 | 296-LP2950CZ-5.0/LFT3CT-ND | ¥8.60000 | Similar |
| LP2950CZ-5.0/LFT7 | Texas Instruments | 6,312 | 296-LP2950CZ-5.0/LFT7CT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.72200 | ¥47.22 |
| 25 | ¥4.24400 | ¥106.10 |
| 100 | ¥3.72070 | ¥372.07 |
| 250 | ¥3.47108 | ¥867.77 |
| 500 | ¥3.32074 | ¥1,660.37 |
| 1,000 | ¥3.19677 | ¥3,196.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.00470 | ¥6,009.40 |
| 4,000 | ¥2.92322 | ¥11,692.88 |

