


LP2950CZ-5.0/LFT7 | |
|---|---|
DigiKey Part Number | 296-LP2950CZ-5.0/LFT7TR-ND - Tape & Reel (TR) 296-LP2950CZ-5.0/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0/LFT7 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57720 | ¥139.43 |
| 100 | ¥4.91570 | ¥491.57 |
| 250 | ¥4.59976 | ¥1,149.94 |
| 500 | ¥4.40906 | ¥2,204.53 |
| 1,000 | ¥4.28940 | ¥4,289.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.12305 | ¥8,246.10 |
| 4,000 | ¥4.01678 | ¥16,067.12 |
| 6,000 | ¥3.96358 | ¥23,781.48 |
| 10,000 | ¥3.90459 | ¥39,045.90 |
| 14,000 | ¥3.87013 | ¥54,181.82 |
| 20,000 | ¥3.83699 | ¥76,739.80 |

