Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CZ-5.0/LFT3

DigiKey Part Number
296-LP2950CZ-5.0/LFT3CT-ND - Cut Tape (CT)
296-LP2950CZ-5.0/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LP2950CZ-5.0/LFT3
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950CZ-5.0/LFT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Supply (Max)
14 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
30V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,285
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.17800¥61.78
25¥5.57720¥139.43
100¥4.91570¥491.57
250¥4.59976¥1,149.94
500¥4.40906¥2,204.53
1,000¥4.25218¥4,252.18
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.00301¥8,006.02
4,000¥3.89980¥15,599.20
6,000¥3.84813¥23,088.78
10,000¥3.79088¥37,908.80
14,000¥3.75740¥52,603.60
20,000¥3.72524¥74,504.80
Manufacturers Standard Package