8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2549A-2BN

DigiKey Part Number
MIC2549A-2BN-ND
Manufacturer
Manufacturer Product Number
MIC2549A-2BN
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC2549A-2BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.