MIC2019YM6-TR | ||
---|---|---|
DigiKey Part Number | 576-2595-2-ND - Tape & Reel (TR) 576-2595-1-ND - Cut Tape (CT) 576-2595-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2019YM6-TR | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2019YM6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
25 | ¥3.65840 | ¥91.46 |
100 | ¥3.55680 | ¥355.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55681 | ¥10,670.43 |