AP2553AW6-7 | ||
---|---|---|
DigiKey Part Number | AP2553AW6-7DITR-ND - Tape & Reel (TR) AP2553AW6-7DICT-ND - Cut Tape (CT) AP2553AW6-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2553AW6-7 | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2553AW6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP2552(A), AP2553(A) |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Leadframe Material Update 09/Apr/2014 |
PCN Assembly/Origin | Mult Dev Assembly Chgs 30/Jan/2020 |
EDA Models | AP2553AW6-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.07300 | ¥30.73 |
25 | ¥2.86800 | ¥71.70 |
100 | ¥2.29410 | ¥229.41 |
250 | ¥2.13056 | ¥532.64 |
500 | ¥1.80278 | ¥901.39 |
1,000 | ¥1.39306 | ¥1,393.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27011 | ¥3,810.33 |
6,000 | ¥1.18817 | ¥7,129.02 |
15,000 | ¥1.10623 | ¥16,593.45 |
30,000 | ¥1.04887 | ¥31,466.10 |
75,000 | ¥1.02429 | ¥76,821.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AP2552AW6-7 | Diodes Incorporated | 7,941 | AP2552AW6-7DICT-ND | ¥4.15000 | Parametric Equivalent |
AP2552W6-7 | Diodes Incorporated | 7,756 | AP2552W6-7DICT-ND | ¥4.15000 | Parametric Equivalent |
AP2553W6-7 | Diodes Incorporated | 43,667 | AP2553W6-7DICT-ND | ¥4.55000 | Parametric Equivalent |
MIC2039BYM6-T5 | Microchip Technology | 0 | 576-4190-1-ND | ¥0.00000 | Similar |
MIC2039FYM6-T5 | Microchip Technology | 0 | 576-4148-1-ND | ¥0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | AP2553AW6-7DIDKR AP2553AW6-7DICT AP2553AW6-7DITR AP2553AW67 |
Standard Package | 3,000 |