MCP4651T-503E/ST | ||
---|---|---|
DigiKey Part Number | MCP4651T-503E/STTR-ND - Tape & Reel (TR) MCP4651T-503E/STCT-ND - Cut Tape (CT) MCP4651T-503E/STDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP4651T-503E/ST | |
Description | IC DGT POT 50KOHM 257TAP 14TSSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 257 Taps I2C Interface 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4651T-503E/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 257 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
25 | ¥8.37360 | ¥209.34 |
100 | ¥7.72330 | ¥772.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.72335 | ¥19,308.38 |