New Product
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42U83T-103E/ST

DigiKey Part Number
150-MCP42U83T-103E/STTR-ND - Tape & Reel (TR)
150-MCP42U83T-103E/STCT-ND - Cut Tape (CT)
150-MCP42U83T-103E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP42U83T-103E/ST
Description
10 K? 10B DIGITAL POTENTIOMETER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Potentiometer, Rheostat
Number of Circuits
2
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
25ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,433
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.47000¥50.47
25¥42.08920¥1,052.23
100¥38.23950¥3,823.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥38.23958¥95,598.95
Manufacturers Standard Package