USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2221AT-I/ML

DigiKey Part Number
150-MCP2221AT-I/MLTR-ND - Tape & Reel (TR)
150-MCP2221AT-I/MLCT-ND - Cut Tape (CT)
150-MCP2221AT-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2221AT-I/ML
Description
IC USB TO I2C/UART 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2221AT-I/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2C/UART
Interface
I2C, UART
Standards
USB 2.0
Voltage - Supply
3V ~ 5.5V
Current - Supply
13mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.95000¥23.95
25¥19.93240¥498.31
100¥18.22150¥1,822.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥18.22158¥60,131.21
Manufacturers Standard Package