MCP2140-I/SO | ||
---|---|---|
DigiKey Part Number | MCP2140-I/SO-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP2140-I/SO | |
Description | IC IRDA CONTROLLR DTE/DCE 18SOIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | IRDA® Controller UART Interface 18-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2140-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 2.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |