MCP1824T-1802E/DC | ||
---|---|---|
DigiKey Part Number | MCP1824T-1802E/DCTR-ND - Tape & Reel (TR) MCP1824T-1802E/DCCT-ND - Cut Tape (CT) MCP1824T-1802E/DCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1824T-1802E/DC | |
Description | IC REG LIN 1.8V 300MA SOT223-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1824T-1802E/DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
25 | ¥4.43320 | ¥110.83 |
100 | ¥4.02260 | ¥402.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.02260 | ¥16,090.40 |