CDSOT23-SRV05-4 | ||
---|---|---|
DigiKey Part Number | CDSOT23-SRV05-4TR-ND - Tape & Reel (TR) CDSOT23-SRV05-4CT-ND - Cut Tape (CT) CDSOT23-SRV05-4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOT23-SRV05-4 | |
Description | TVS DIODE 5VWM 15VC SOT23-6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOT23-SRV05-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.16700 | ¥71.67 |
100 | ¥5.57170 | ¥557.17 |
500 | ¥4.72284 | ¥2,361.42 |
1,000 | ¥3.84723 | ¥3,847.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62169 | ¥10,865.07 |
6,000 | ¥3.44924 | ¥20,695.44 |
9,000 | ¥3.29004 | ¥29,610.36 |