


MCP1799-3302H/DB | |
|---|---|
DigiKey Part Number | 150-MCP1799-3302H/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1799-3302H/DB |
Description | IC REG LIN 3.3V 80MA SOT-223-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tube | Current - Supply (Max) 110 µA |
Part Status Active | PSRR 70dB ~ 35dB (100Hz ~ 100kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 1.1V @ 80mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 78 | ¥2.89449 | ¥225.77 |
| 156 | ¥2.64641 | ¥412.84 |


