MCP1316T-29LE/OT | ||
---|---|---|
DigiKey Part Number | MCP1316T-29LE/OTTR-ND - Tape & Reel (TR) MCP1316T-29LE/OTCT-ND - Cut Tape (CT) MCP1316T-29LE/OTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1316T-29LE/OT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1316T-29LE/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
25 | $0.71000 | $17.75 |
100 | $0.67500 | $67.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67500 | $2,025.00 |