CMPTA29 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPTA29TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA29TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA29TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPTA29 TR PBFREE | |
Description | TRANS NPN DARL 100V 0.5A SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 125MHz 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | CMPTA29 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06960 | ¥206.96 |
500 | ¥1.61576 | ¥807.88 |
1,000 | ¥1.31333 | ¥1,313.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17407 | ¥3,522.21 |
6,000 | ¥1.11437 | ¥6,686.22 |
9,000 | ¥1.03477 | ¥9,312.93 |
30,000 | ¥1.01089 | ¥30,326.70 |
75,000 | ¥0.98512 | ¥73,884.00 |