MASMLJ16A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥59.29240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥17.61395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥16.78716
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥2.21930
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥3.06554
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥9.43565
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥3.24447
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥4.40111
Datasheet
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MASMLJ16A

DigiKey Part Number
1086-6432-ND
Manufacturer
Manufacturer Product Number
MASMLJ16A
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MASMLJ16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥55.48805¥11,097.61