MASMCJ51AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥43.24925
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥60.53285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥60.53285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥19.59860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥11.32930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥31.09317
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥31.09317
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.92799
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.58856
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.91510
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥2.33852
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJ51AE3

DigiKey Part Number
1086-6047-ND
Manufacturer
Manufacturer Product Number
MASMCJ51AE3
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJ51AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥43.24925¥8,649.85