
M2GL060T-1VFG784I | |
|---|---|
DigiKey Part Number | 150-M2GL060T-1VFG784I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060T-1VFG784I |
Description | M2GL060T-1VFG784I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 395 1869824 56520 784-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 56520 | |
Total RAM Bits | 1869824 | |
Number of I/O | 395 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-VFBGA (23x23) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,463.20000 | ¥1,463.20 |
| 25 | ¥1,365.61800 | ¥34,140.45 |

