
LAN9303M-AKZE | |
|---|---|
DigiKey Part Number | LAN9303M-AKZE-ND |
Manufacturer | |
Manufacturer Product Number | LAN9303M-AKZE |
Description | IC ETHER SW 3PORT 16BIT 72QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9303M-AKZE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 190mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.43000 | ¥73.43 |
| 25 | ¥61.19400 | ¥1,529.85 |
| 100 | ¥55.65340 | ¥5,565.34 |


