KSZ8775CLXCC | ||
---|---|---|
DigiKey Part Number | 576-4843-ND | |
Manufacturer | ||
Manufacturer Product Number | KSZ8775CLXCC | |
Description | IC CONTROLLER ETHERNET 80LQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 80-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8775CLXCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
25 | ¥44.65880 | ¥1,116.47 |
100 | ¥43.09910 | ¥4,309.91 |