Similar
Similar

HV857LK7-G | |
|---|---|
DigiKey Part Number | HV857LK7-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV857LK7-G |
Description | IC EL LAMP DRIVER 1KHZ 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 1kHz No 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HV857LK7-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 1kHz | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 20 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.51759 | ¥28,108.05 |


