
ENC424J600-I/ML | |
|---|---|
DigiKey Part Number | ENC424J600-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | ENC424J600-I/ML |
Description | IC ETHERNET CTRLR W/SPI 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600-I/ML Models |
Category | Standards 10/100 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 96mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 44-VQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 44-QFN (8x8) |
Function Controller | Base Product Number |
Interface SPI, Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 25 | ¥39.86120 | ¥996.53 |
| 100 | ¥36.13990 | ¥3,613.99 |












