Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UD2-12NU-L | |
|---|---|
DigiKey Part Number | 399-UD2-12NU-LTR-ND - Tape & Reel (TR) 399-UD2-12NU-LCT-ND - Cut Tape (CT) 399-UD2-12NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-12NU-L |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-12NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-12NU | KEMET | 270 | EB2-12NU-ND | ¥22.83000 | Parametric Equivalent |
| EB2-12NU-L | KEMET | 3,355 | 399-EB2-12NU-LCT-ND | ¥23.99000 | Parametric Equivalent |
| UB2-12NU | KEMET | 7,204 | 399-17357-5-ND | ¥22.92000 | Parametric Equivalent |
| UB2-12NU-L | KEMET | 9,648 | 399-17356-1-ND | ¥23.90000 | Parametric Equivalent |
| UB2-12NUN | KEMET | 0 | UB2-12NUN-ND | ¥13.05195 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.62000 | ¥24.62 |
| 10 | ¥21.95200 | ¥219.52 |
| 25 | ¥20.96760 | ¥524.19 |
| 50 | ¥20.25140 | ¥1,012.57 |
| 100 | ¥19.55750 | ¥1,955.75 |
| 250 | ¥18.67600 | ¥4,669.00 |
| 500 | ¥18.03516 | ¥9,017.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥17.25646 | ¥20,707.75 |
| 2,400 | ¥16.66330 | ¥39,991.92 |
| 3,600 | ¥16.32571 | ¥58,772.56 |







