22 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0805K121R014

DigiKey Part Number
399-VC0805K121R014TR-ND - Tape & Reel (TR)
399-VC0805K121R014CT-ND - Cut Tape (CT)
399-VC0805K121R014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0805K121R014
Description
VARISTOR 22V 120A 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0805K121R014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
120 A
Manufacturer
KEMET
Energy
0.4J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
355 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
19.8 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
22 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
24.2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.16600¥11.66
25¥1.02560¥25.64
100¥0.87410¥87.41
250¥0.80120¥200.30
500¥0.75754¥378.77
1,000¥0.72156¥721.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.66747¥2,669.88
8,000¥0.64738¥5,179.04
12,000¥0.63731¥7,647.72
20,000¥0.62616¥12,523.20
28,000¥0.61965¥17,350.20
40,000¥0.61338¥24,535.20
Manufacturers Standard Package