Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4180ID

DigiKey Part Number
296-36435-5-ND
Manufacturer
Manufacturer Product Number
OPA4180ID
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4180ID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
450µA (x4 Channels)
Series
Current - Output / Channel
18 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.8V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
250 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥32.16200¥321.62
50¥28.13280¥1,406.64
100¥26.88330¥2,688.33
250¥25.56488¥6,391.22
500¥24.76980¥12,384.90
1,000¥24.11547¥24,115.47
2,500¥23.42483¥58,562.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.