



ADM6316DZ31ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6316DZ31ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316DZ31ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316DZ31ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316DZ31ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316DZ31ARJZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.12s Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8316WBX30ARJZR7 | Analog Devices Inc. | 3,623 | ADM8316WBX30ARJZR7CT-ND | ¥21.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.27300 | ¥132.73 |
| 25 | ¥12.10400 | ¥302.60 |
| 100 | ¥10.81470 | ¥1,081.47 |
| 250 | ¥10.19988 | ¥2,549.97 |
| 500 | ¥9.86942 | ¥4,934.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.14708 | ¥27,441.24 |
| 6,000 | ¥8.96265 | ¥53,775.90 |
| 9,000 | ¥8.87034 | ¥79,833.06 |





