
AC164132 | |
|---|---|
DigiKey Part Number | AC164132-ND |
Manufacturer | |
Manufacturer Product Number | AC164132 |
Description | EVAL BOARD ENC424J600 ENC624J600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ENC424J600, ENC624J600 PICtail™ Plus Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part ENC424J600, ENC624J600 |
Series | Primary Attributes Fast 100 Mbps Ethernet |
Packaging Bulk | Secondary Attributes Requires Pictail™ or Pictail™ Plus Host Board |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Ethernet Control |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥666.73000 | ¥666.73 |





